MaxLinear XR34350 Multiprotocol Transceiver

MaxLinear XR34350 Multiprotocol Transceiver supports the RS-232, RS-485, and RS-422 serial standards. This transceiver offers a single cable interchange for all three protocols. The XR34350 operates up to 1Mbps in RS-232 mode and up to 20Mbps in RS-422/RS-485 mode. The transceiver features 250kbps slew limiting to minimize Electromagnetic Interference (EMI). The XR34350 operates from a single power supply, either 3.3V or 5V, with a low idle current of 2mA in all modes. 

The MaxLinear XR34350 Multiprotocol Transceiver is available in a compact QFN-40 package.

Features

  • Rx enabled during Tx short-circuit condition
  • Pin-selectable cable termination
  • No external resistors required for RS-485/RS-422 terminations and biasing
  • 3.3V or 5V single supply operation
  • Robust ESD protection on bus pins:±15kV IEC 61000-4-2 (air gap)
  • ±8kV IEC 61000-4-2 (contact)
  • ±15kV Human Body Model (HBM)
  • 3 drivers and 5 receivers for RS-232/V.8
  • 1 driver and 1 receiver for RS-485/RS-422
  • High swing RS-232 driver outputs (±10.0V no load)Full and half-duplex configuration
  • 1/8th unit load, up to 256 receivers on bus
  • RS-485/RS-422 enhanced fail-safe for open, shorted, or terminated but idle inputs
  • Space-saving 6mm x 6mm QFN-40 package
  • Pin compatible with SP339E and SP338E

Applications

  • Dual protocol serial ports (RS-232 or RS-485/RS-422)
  • Industrial and process control equipment
  • Point-of-sale equipment
  • HVAC control equipment
  • Building security and automation equipment

Specifications

  • 3.135V to 5.25V supply voltage
  • -40°C to +85°C temperature range
  • 2mA ideal current
  • Shutdown mode consumes <2µA current

Typical Application

MaxLinear XR34350 Multiprotocol Transceiver

Package Outline

Mechanical Drawing - MaxLinear XR34350 Multiprotocol Transceiver
Yayınlandı: 2017-07-14 | Güncellenmiş: 2022-04-21