Ezurio Sona™ IF513 - Wi-Fi® 6E + BLUETOOTH® 5.4 Modules
Ezurio Sona™ IF513 - Wi-Fi® 6E + BLUETOOTH® 5.4 Modules are built on Infineon's advanced AIROC™ CYW55513 chipset. The Ezurio Sona IF513 series features a compact, rugged, globally certified industrial IoT module offering reliable connectivity and easy integration. Designed specifically for industrial IoT, the Sona IF513 modules feature an SDIO interface, an industrial temperature range, next-generation Wi-Fi®, and Bluetooth. These Ezurio devices come in pluggable card and SMT M.2 formats.Features
- Linux Backports package supports many Linux kernels, including v6.1.x.
- Integrated Power Amplifier (PA) and Low Noise Amplifier (LNA) with 1x1 MU-SISO antenna for reliable connectivity in harsh RF environments
- Rich feature set including 802.11ax Wi-Fi 6E and Dual-Mode BT v5.4
- Industrial temperature range and a solder-down module are suitable for industrial rugged applications
- Supports the WPA2/3 personal and Enterprise security standards
- Tri-Band Wi-Fi 6GHz (spectrum support) 2.4/5/6GHz spectrum availability for flexibility and higher performance
- Support for the 6GHz spectrum
- Reliable Connectivity 802.11ax Wi-Fi with integrated PA and LNA combined add up to a reliable module for harsh RF conditions
- Software flexibility and speed to market open-source software and Linux Backports ensure compatibility with a wide variety of Linux kernels and security standards
- Industrial operating range is designed to the industrial temperature range of -40ºC to +85ºC for every component utilized
- Global approvals carry worldwide FCC, IC, CE, RCM, MIC, and Bluetooth SIG approvals
Applications
- Medical devices (infusion pumps, HD imaging, vitals monitoring, gateways, beds, blood analyzers)
- Industrial IoT sensors
- Rugged handheld devices
Specifications
- Wireless specification Wi-Fi 6E (802.11 a/b/g/n/ac/ax) BLUETOOTH v5.4 (BDR + EDR + BLE)
- 2.4GHz, 5GHz, and 6GHz frequencies (up to 7.125GHz)
- Infineon AIROC CYW55513 chipset
- RF antenna pin (up to 2x) / onboard MHF4 connector (up to 2x)
- FCC/IC/CE/MIC/RCM/BLUETOOTH SIG certifications
- -40°C to +85°C operating temperature range
- 2.4GHz/5GHz/6GHz up to 143Mbps, 1024-QAM, 1x1 SISO data rates
- Form factor
- M.2 1216 (SMT)
- M2. 2230 E-key (pluggable)
- SDIO 3.0 (Wi-Fi) and HCI using HS-UART (BT) interfaces - general
Videos
Development Kits
Yayınlandı: 2024-08-28
| Güncellenmiş: 2025-05-05