Infineon Technologies AIROC™ CYW55513/2/1 Wi-Fi® & BLUETOOTH® SoCs

Infineon Technologies AIROC™ CYW55513/2/1 Wi-Fi® and BLUETOOTH® SoCs provide robust, reliable, and secure wireless connectivity. The Infineon Technologies AIROC CYW55513/2/1 consists of low-power, single-chip devices that support 1x1 single-stream, tri-band (CYW55513), dual-band (CYW55512), and single-band (CYW55511) Wi-Fi 6/6E. These chips are IEEE 802.11ax-compliant and support BLUETOOTH 5.4.

With up to 1024 QAM MCS11 in 20MHz channels, the devices deliver up to 143Mbps PHY rates. The CYW55513/2/1 provides excellent range and coverage, offering up to 24dBm transmit power and sensitivity down to -101.5dBm. The SoCs also include Wi-Fi 6/6E features like HR ER-PPDU, longer guard intervals, long OFDM symbols, and dual-carrier modulation (DCM), along with Infineon’s improvements for legacy devices. SDIO and gSPI interfaces allow connectivity with A-Class (Linux/Android) and M-Class (RTOS) host processors.

Features

  • Wi-Fi/WLAN features
    • +24dBm leading transmit power
    • -101.5dBm best-in-class sensitivity
    • Wi-Fi 6/6E range-improving features include HE ER-PPDU, long guard intervals, long OFDM symbol, DCM
    • Wi-Fi 6E greenfield spectrum for lower latency and improved range
    • +24dBm leading transmit power 
    • 11ax target wake time (TWT)
    • WPA2/WPA3 personal/enterprise
    • Supports internal or external LNA/PA and antenna diversity
  • Interfaces
    • SDIO 3.0, shared SDIO, and GSPI WLAN
    • HSUART and shared SDIO BLUETOOTH
    • 2x TDM (I2S/PCM), DMI audio
  • BLUETOOTH features
    • BLUETOOTH 5.4 (Classic + LE)
    • Embedded or hosted AIROC stack
    • Embedded LE isochronous channel with LC3 CODEC for BLUETOOTH LE audio
    • LE 2M, LE 1M, LE LR, and ADV extensions
    • +4dBm/+13dBm/+19dBm output power paths optimized for efficiency
    • Support shared or dedicated antenna for optimized coexistence with Wi-Fi, 802.15.4/Thread, and LTE
  • Advanced coexistence of 2-wire BTSIG WCI-2 (LTE) and 3-wire (ZigBee)
  • WLBGA package

Applications

  • Smart home
  • IP cameras
  • Door locks
  • Appliances
  • Printers
  • Speakers
  • Gaming
  • Cameras
  • Smart watches
  • Fitness bands
  • Conference systems
  • Automated meter readers
  • Payment systems

Block Diagram

Block Diagram - Infineon Technologies AIROC™ CYW55513/2/1 Wi-Fi® & BLUETOOTH® SoCs

CERTIFIED MODULES

Infineon's global partner ecosystem enables the development of IoT applications on time, on budget, and with minimized risk. Infineon's module partner, Ezurio (formerly Laird Connectivity), offers the Sona IF513, a rugged, small, globally certified, and easy-to-integrate Wi-Fi 6E module for reliable connectivity in next-generation wireless IoT.

Yayınlandı: 2024-09-17 | Güncellenmiş: 2026-01-13