Ezurio Veda SL917 Wi-Fi® 6 + BLUETOOTH® LE 5.4 Modules
Ezurio Veda SL917 Wi-Fi® 6 + BLUETOOTH® LE 5.4 Modules are based on the Silicon Labs SiWx917 chipset. These modules feature trace pin and integrated chip antenna options. The Veda SL917 modules comply with FCC, ISED, UKCA, RCM, MIC, KCC, NCC, SRRC, and BLUETOOTH SIG approvals. The Veda SL917 modules include a low-power Wi-Fi 6 plus BLE v5.4 wireless CPU subsystem, combined with an integrated application microcontroller subsystem, security, peripherals and power management in a small 16.0mm x 21.1mm x 2.3mm surface-mounted package. The Veda SL917 series is offered as a system-on-chip (SoC) or network-connected processor (NCP) module, allowing the user to select the most effective connectivity solution for their application. These modules are suitable for use in applications such as industrial IoT sensors, access control, wireless security cameras, smart homes, asset tracking, and HVAC controllers.The Veda SL917 Network Connected Processor (NCP) modules support embedded IP networks, BLUETOOTH, and secure connectivity stacks. The NCP enables the host to offload and access all connectivity functions through an API by running the WiSeConnect agent on a connected host.
The Veda SL917 System on Chip (SoC) modules act as both the communications processor and application core processor for applications. This type of configuration does not require a host processor to use the SL917 SoC in the applications. The SL917 SoC modules support both internal and external memory options.
Features
- 2.4GHz spectrum and 802.11ax Wi-Fi, with integrated PA and LNA
- Offer excellent low-power operation and sleep for battery applications
- Application development available using Simplicity Studio (SoC) or the WiSeConnect SDK (NCP)
- Carries worldwide FCC, ISED, CE, UKCA, RCM, MIC, KCC, NCC, SRRC and Bluetooth SIG approvals
Applications
- Smart medical:
- Body worn
- Portable/mobile diagnostic
- Analyzer products
- Industrial IoT sensors
- Access control
- Wireless security cameras
- HVAC controllers
- Smart homes
- Health and fitness
- Industrial wearables
- Asset tracking
Specifications
- Microcontroller:
- Core:
- Arm® Cortex® M4 up to 180MHz (225DMIPS)
- Integrated FPU, MPU, and NVIC
- Memory:
- Dual dedicated QSPI controllers for PSRAM and flash
- Embedded SRAM up to 672KB (shared applications and wireless processors)
- Integrated flash up to 8MB and optional external flash up to 16MB
- Integrated PSRAM up to 8MB and optional external PSRAM up to 16MB
- Core:
- WiSeConnect SDK:
- Simplified DX for Wi-Fi API and platform API
- Simply application development on the host platform
- 16mm x 21.1mm x 2.3mm dimensions
- 3.3VDC (supply voltage) and 1.8VDC (I/O)
- Wireless:
- Wi-Fi 6 (802.11b/g/n/ax) and 20MHz channel width
- BLE v5.4
- +17dBm maximum transmit power
- 1 x 1, shared Wi-Fi/BT antenna configuration
- Bluetooth Low Energy:
- LE 2Mbps PHY
- LE Long Range (LE-LR)
- UART baud rates up to 4Mbps
- Advertising extensions
Videos
Block Diagram
Yayınlandı: 2025-01-15
| Güncellenmiş: 2025-06-26