Silicon Labs SiWx917 Wi-Fi® 6 Plus BLE 5.4 Wireless SoC

Silicon Labs SiWx917 Wi-Fi® 6 Plus BLE 5.4 Wireless SoC offers the lowest power in the Silabs Wi-Fi 6 device family. The SiWx917 is ideal for ultra-low-power IoT wireless devices using Wi-Fi, BLUETOOTH®, Matter, and IP networking for secure cloud connectivity. The SoC is also optimal for developing battery-operated devices that need extended battery life.

The Silicon Labs SiWx917 SoC includes an ultra-low power Wi-Fi 6 plus Bluetooth Low Energy (LE) 5.4 wireless CPU subsystem and an integrated microcontroller (MCU) application subsystem, security, peripherals, and power management subsystem, all in a single 7mm x 7mm QFN package. The wireless subsystem comprises a multi-threaded processor (ThreadArch®) running up to 160MHz, baseband digital signal processing, analog front end, 2.4GHz RF transceiver, and integrated power amplifier. The application subsystem incorporates an Arm® Cortex®-M4F running up to 180MHz, embedded SRAM, FLASH, AI/ML accelerator, and enhanced PSA-L2 certifiable security engine. The Arm Cortex-M4F is dedicated to peripheral and application-related processing. At the same time, ThreadArch runs the wireless and networking stacks on independent threads, thus providing a fully integrated solution ready for a wide range of embedded wireless IoT applications.

Features

  • Ultra-low power wireless system on a chip
    • Wi-Fi 6 single band 2.4GHz and Bluetooth Low Energy 5.4 wireless radio
    • Arm Cortex-M4F application MCU up to 180MHz
    • Integrated baseband processor, RF transceiver, high-power amplifier, balun, and T/R switch
    • Integrated AI/ML accelerator using matrix-vector processor (MVP)
    • Embedded SRAM up to 672KB
    • Embedded Flash up to 8MB and supports optional external Flash
    • Embedded pSRAM up to 8MB and supports optional external pSRAM
    • Integrated Wi-Fi stack, TCP/IP stack, Bluetooth stack supporting wireless coexistence, and Matter
  • Wi-Fi 6
    • Compliant to 2.4GHz, single-spatial stream IEEE 802.11 b/g/n/ax
    • Supports 802.11ax 20MHz features such as OFDMA, MU-MIMO, and Target Wake Time (TWT)
    • Transmit power up to +21dBm with integrated PA
    • Receive sensitivity as low as -98.5dBm
    • Data rates up to 86Mbps (802.11ax MCS0 to MCS7)
    • Operating frequency range from 2412MHz to 2484MHz
  • Matter over Wi-Fi with Bluetooth LE commissioning
  • Microcontroller subsystem
    • Arm Cortex-M4F core with up to 180MHz
    • Integrated FPU, MPU, and NVIC
    • In-System Programming (ISP) and Over-the-Air (OTA) wireless firmware update
    • Power-On Reset (POR), Brown/Black-out, and Black-out Detection
    • Rich set of analog and digital peripherals
    • Digital Peripherals: SDIO, 1x USART, 2x UART, 4x SPI, 3x I2C, 2x I2S, SIO, PWM, QEI
    • Timers at 4x 16/32-bit, 1x 24-bit, WDT, RTC
    • Up to 46x GPIOs (GPIO multiplexer)
    • Analog Peripherals: 12-bit 16-ch, 5Msps ADC, 10-bit DAC
    • 3x Op-amps, 2x comparators, an IR detector, and temperature sensor, and 8x capacitive touch sensor inputs
  • Simplicity Studio v5, GitHub development environment
  • Bluetooth Low Energy 5.4
    • Transmit power up to +21dBm with integrated PA
    • -106dBm receive sensitivity of LE at -95dBm, LR 125Kbps
    • 2402MHz to 2480MHz operating frequency range
    • Bluetooth Low Energy 1Mbps, 2Mbps and Long-Range modes (125kbps, 500kbps)
  • Best-in-class security
    • PSA-L2 certifiable
    • QSPI Secure XIP from Flash (with AES-XTS)
    • Secure Zone separated TEE
    • TRNG, Root of trust (PUF)
    • Secure boot and OTA
    • Advanced cryptographic accelerators
  • Ultra-low system power consumption
    • Wi-Fi standby associated mode current of 51μA at 1s intervals
    • Deep sleep current of <1μA and sleep/standby current (RAM retention) of <10μA
    • Low MCU sub-system active current of 19μA/MHz in LP mode
  • Software and protocol support
    • Integrated Wi-Fi stack, TCP/IP stack, and Bluetooth stack supporting wireless coexistence
    • Support for Embedded Client mode, Access Point mode (up to 8x clients), concurrent Wi-Fi and Bluetooth LE mode
    • Supports advanced Wi-Fi and Networking security features of WPA/WPA2/WPA3-Personal and Enterprise security
    • Integrated TCP/IP stack supports HTTP/HTTPS, DHCP, SSL/TLS1.3, and MQTT
    • Wireless firmware upgrade and provisioning
    • Supports both hosted Radio Co-Processor (RCP), and Network Co-Processor (NCP) modes, and host-less (SoC) modes
  • Operating conditions
    • Wide operating supply range of 1.75V to 3.63V
    • Operating temperature of -40°C to +85°C/+105°C
  • QMS at 7.00mm x 7.00mm x 0.85mm package size

Applications

  • Smart homes
  • Consumer health and wearables
  • Medical
  • Industrial
  • Retail
  • Smart building and cities
  • Asset tracking

Videos

Block Diagram

Block Diagram - Silicon Labs SiWx917 Wi-Fi® 6 Plus BLE 5.4 Wireless SoC
Yayınlandı: 2023-08-29 | Güncellenmiş: 2025-09-08