Silicon Labs Si-EB8045C Shield Adapter Board
Silicon Labs Si-EB8045C Shield Adapter Board is an excellent way to explore and evaluate SiWx917 and co-processor radio boards with external hosts through the Shield interface. The Silicon Labs Si-EB8045C features a built-in SPI data interface (SDIO via optional header row), UART, I2C, low-power signals, and power. The SPI connects to an Arduino Uno-compatible development platform, allowing users to configure it as an external host for the SiWx917 network/radio co-processor.Features
- Supports connection of a SiWx917 co-processor radio board to an external host through the Shield (Arduino Uno) interface
Kit Contents
- 1x BRD8045C Arduino shield adapter board for SiWx917 co-processors
Yayınlandı: 2024-09-09
| Güncellenmiş: 2024-12-30