FRAMOS D435e-f Industrial Depth Camera Starter Kit
FRAMOS D435e-f Industrial Depth Camera Starter Kit consists of a D435e-f camera, a power supply, and an RJ45 to M12 Ethernet cable. The D435e-f camera comes with an IR pass filter. This camera features a 30fps maximum RGB frame rate, 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), and an Ethernet M12 (GigE/PoE) interface. The D435e-f camera is suitable for applications such as OEMs and integrators.Features
- D435e-f camera:
- IR pass filter
- 1280 x 720 maximum depth resolution
- Ethernet M12 (GigE/PoE) interface
- IP66 protection class
Applications
- OEMs
- Integrators
Kit Contents
- D435e-f camera
- Power supply
- RJ45 to M12 Ethernet cable
Yayınlandı: 2025-02-18
| Güncellenmiş: 2025-02-25