FRAMOS Depth Camera D455e Starter Kit
FRAMOS Depth Camera D455e is powered by Intel® RealSense™ technology with a D450 depth module that extends the distance between the depth sensors to 95mm. This improves the depth (Z) error to less than 2% at 4m. The depth camera features industrial M12 Ethernet, M8 power connectors, and water/dust-resistant housing that is optimized for industrial environments. The industrial depth camera D455e offers a wide field of view for depth and RGB sensors. These RGB sensors include a global shutter matched to the depth FOV of 86° to improve the correspondence between the depth and RGB images. The depth camera D455e is ideal for OEMs and integrators that need 3D as well as 2D vision in products and applications. The global shutter sensors allow for applications with fast motion. This Starter Kit includes the FRAMOS D455e Depth Camera, a 2-meter IP67 RJ45 to M12 Ethernet cable, and a 2-meter AC wall adapter to M8 Power Mains cable.Features
- Intel® RealSense™ Depth Camera D455:
- Intel® RealSense™ Vision processor D4
- Up to 1280 x 720 active stereo depth resolution
- Up to 1280 x 800 RGB resolution
- Diagonal field of view over 94°
- Dual global shutter sensors for up to 90 FPS depth streaming
- RGB global shutter sensor for up to 90 FPS
- Range 0.4m to over 10m (Varies with lighting conditions)
- Intel® RealSense™ Depth Camera D455 includes Inertial Measurement Unit (IMU) for 6 Degrees of Freedom (6DoF) data
- 124mm x 26mm x 29mm dimensions
Kit Contents
- Intel RealSense D4 vision processor
- Intel RealSense D450 depth module
- Cables for RJ45 to M12 connection
- Adapter for mains supply with M8 connection
Kit Dimensions
Yayınlandı: 2021-06-21
| Güncellenmiş: 2024-10-03