NXP Semiconductors QorIQ LS1 Communications Processors
NXP Semiconductors QorIQ LS1 Communications Processors target a broad range of power-sensitive networking applications, as well as additional fast-growing product categories including Internet of Things gateways and industrial automation & control equipment. Built on Layerscape architecture, the industry's first software-aware core-agnostic networking architecture, the QorIQ LS1 family provides unparalleled efficiency and scale.The LS1 Communications Processor Family is designed to enable a new class of power-constrained applications by bringing together highly efficient ARM® cores and over twenty years of networking and IP expertise to provide the highest level of integration under 3W. With ECC protection on both L1 and L2 caches, QUICC Engine support, USB 3.0, and a broad range of other peripherals and I/O features, the LS1 family of devices is purpose-built for multicore platforms required to operate more securely, intelligently, and efficiently without sacrificing performance. Outstanding performance and efficiency are achieved by integrating features such as DDR3L and DDRF memory support while staying under 3W.
Features
- Dual ARM Cortex-A7 cores delivering over 6,000 CoreMark® of performance at under 3W (typical) for improved performance without increased power utilization
- Defense-in-depth security protection
- Secure boot, ARM TrustZone, and manufacturing protection
- Broadest range of peripheral and I/O features in its class
- Only product in its class to offer ECC protection for both L1/L2 caches, meeting networking requirements for high reliability
- Virtualization support enables partitioning of CPU resources on low-power parts for increased system productivity
- First in its class to offer support for DDR4 memory ensuring continued performance efficiency
- Only communications processor to combine LCD controller, USB 3.0 with integrated PHY, SD /MMC and SATA3 on a single SoC to enable lower system-level costs
- QUICC Engine provides proven support for protocols required in industrial, building, and factory automation applications
Applications
- Enterprise networking:
- High-speed interfaces
- Security engine
- ECC-protected caches
- Virtualization
- Industrial Automation and Control:
- Industrial interfaces
- LCD for HMI support
- Industrial protocol support
- IoT Gateways:
- High-speed interfaces
- Multi-protocol support
- High-bandwidth LAN/WAN support
QorIQ LS1 Features
LS1 Processor Family - Target Markets and Applications
Videos
Yayınlandı: 2014-09-29
| Güncellenmiş: 2022-03-11