GCT SIM8070 Low-Profile Push-Pull Nano SIM Connector
GCT SIM8070 Low-Profile Push-Pull Nano SIM Connector is a 6-pin push-pull style connector with a small 1.1mm height. The connector features a Nano SIM interface with PCB contacts located on the sides in a stainless steel housing. The SIM8070 series is designed for applications requiring the lowest possible profile, including mobile devices, logistic tracking, smart meters, navigation, infotainment, Internet of Things (IoT), security systems, and more. The GCT SIM8070 Low-Profile Push-Pull Nano SIM Connector is <0.5mm thicker than the SIM card for the closest possible fit. The connector provides a 4FF socket to minimize complexity and cost.Features
- Push-pull card eject mechanism
- Nano SIM interface
- Stainless steel construction
- 6-pin, 4FF socket
- PCB contacts located on socket sides
- 118.46mm2 footprint
- 1.1mm ultra-low profile
Applications
- Logistics tracking
- Mobile phones
- Smart metering
- Satellite navigation
- IoT
- Infotainment
- Drones
- Wearables
- Security systems
- Point-of-sale (POS) terminals
Specifications
- Nano SIM card type
- Polarized card insertion protection
- 125VAC/DC voltage rating
- 0.5A max current rating
- 5000 mating cycles
- -40°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2024-03-18
| Güncellenmiş: 2025-03-03