GCT Standard FFC Jumper Cables
GCT Standard FFC Jumper Cables offer 0.5mm and 1mm pitch flat flex cables that complement GCT's FFC connector range. The cables are available with 4 to 80 conductors in 0.5mm pitch and 4 to 50 conductors in 1mm pitch, and the 1mm pitch cables are available in various thickness options. These jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. Lengths start from 30mm up to 1m, and the series is suitable for +80°C temperature ratings and 60V. GCT Standard FFC Jumper Cables can be folded into different shapes to save space, enabling them to fit into the equipment and navigate around intricate designs.
Features
- 0.5mm and 1mm pitch
- Flexible design
- 1mm pitch cables available in variety of thickness options
- Contact Layout
- Type A - contacts the same side
- Type D - contacts the opposite side
Specifications
- Current Rating
- 0.5A for 0.5mm pitch
- 1A for 1mm pitch
- 60V voltage rating
- Tinned copper conductor
- Flame-retardant polyester insulation
- Polyester supporting tape
- 30 cycles durability
- 4 to 80 conductors in 0.5mm pitch
- 4 to 50 conductors in 1mm pitch
- +80°C or +105°C operating temperature depending on style
Additional Resources
Yayınlandı: 2023-12-05
| Güncellenmiş: 2026-03-19