GCT Tactile Switches

GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.

Features

  • Tactile and responsive feedback provides precise actuation with consistent tactile response for user interface applications
  • Versatile product range
    • IP67 and non-IP rated options for environmental flexibility
    • SMT, J-lead, and gull-wing termination options
  • 100g and 400g activation force options
  • Up to 13mm profile heights
  • Space-saving designs for compact applications
    • 1.6mm x 1.6mm minimum footprints
    • 0.35mm minimum low-profile for space-constrained designs
    • 0.35mm to 5.10mm profile options
  • Up to 500K cycles of durable and long-lasting operation

Applications

  • Industrial controls
  • Remote controls
  • Handheld equipment
  • Wearables
  • Audio equipment
  • Gaming controllers
  • Personal-hygiene products
  • Power tools and batteries
  • Home security
  • Keypads
  • Health and fitness products

Material Overview

Chart - GCT Tactile Switches
Yayınlandı: 2025-06-02 | Güncellenmiş: 2025-10-30