GCT USB1130 & USB1135 Full Size USB Connectors

GCT USB1130 and USB1135 Full-Size USB Connectors provide a 3A current rating, horizontal orientation, and through-hole shell stakes. These connectors feature extended mating cycles and enhanced current ratings over standard USB Type A products. The USB1130 connector offers the USB 2.0 version, while the USB1135 connector offers USB 3.0. GCT USB1130 and USB1135 Full-Size USB Connectors are ideal for fast-charging and high-traffic applications.

Features

  • Sockets
    • USB1130: USB 2.0 Type A
    • USB1135: USB 3.0 Type A
  • Horizontal orientation
  • Through-hole shell stake
  • Side entry type
  • Contacts
    • USB1130: 4
    • USB1135: 9
  • Mating Face Style
    • USB1130: Without mating face lead-in
    • USB1135: With mating face lead-in

Specifications

  • USB1130
    • 6.99mm profile
    • 3A current rating
    • 10,000 mating cycles
    • 1000MΩ min. insulation resistance
  • USB1135
    • 6.95mm profile
    • 3A current rating
    • 20,000 mating cycles
    • 100MΩ min. insulation resistance

Videos

Yayınlandı: 2021-01-29 | Güncellenmiş: 2025-03-03