GCT Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.

Specifications

  • Up to 5A power rating
  • Low profile from 3.26mm
  • Reversible design
  • Up to 10,000 mating cycles
Yayınlandı: 2021-05-17 | Güncellenmiş: 2025-03-03