GCT USB4120 Type C® USB 2.0 Connector
GCT USB4120 Type C® USB 2.0 Connector offers a 20VDC rated voltage, 100MΩ insulation resistance, and 10,000 cycles of durability. The USB4120 connector features a 6.5mm profile above the PCB, 16-contact reversible USB-C interface, and four steel shell stakes and dual locating pegs for onboard stability. This series also provides full 5A charging capabilities and vertical orientation for docking and charging applications.Features
- USB Type C socket
- Vertical orientation
- SMT with TH shell stakes
- USB 2.0 compatible
- 16-contact reversible USB-C interface
- Robust design
Specifications
- 6.5mm profile
- 5A current rating
- 20VDC rated voltage
- 40mΩ contact resistance
- 100MΩ insulation resistance
- 100VAC dielectric withstanding voltage
- 10,000 cycles of durability
- -25°C to +85°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2021-01-29
| Güncellenmiş: 2025-03-03