Guerrilla RF GRF5226 High Gain Linear Driver
Guerrilla RF GRF5226 High Gain Linear Driver is a high-performance three-stage driver amplifier designed for 2.3GHz to 3GHz band wireless infrastructure applications. This amplifier delivers strong performance metrics of up to 29.8dBm of OP1dB, 37dBm of OIP3, and a low Noise Figure (NF) of less than 4.1dB over its targeted band of operation. The GRF5226 linear driver is designed for 50Ω systems, typically requires only a two-element shunt-series match on the output port. For optimal efficiency and linearity, the amplifier is designed to operate with a single 5V supply voltage using 85mA to 105mA of quiescent current. The bias current (IDDQ) can be increased beyond the default setting for enhanced linearity. The GRF5226 amplifier is ideal for linear driver/pre-driver amplifiers, modern wireless infrastructure, 5G Sub-6GHz massive MIMO base stations, and small cells and cellular repeaters.Features
- 4.1dB Noise Figure (NF)
- 41.5dB gain
- 29.8dBm OP1dB
- 37dBm OIP3
- Three-stage driver amplifier
- <1dB gain flatness
- Excellent linearity performance over wide bandwidths
- Flexible biasing provides latitude for linearity optimization
- 3.3V and 5V supply voltages
- 105mA native mode quiescent current consumption
- 50Ω single-ended input and output impedances
- -40°C to 115°C operating temperature range
- Compact 3mm x 3mm QFN-16 package
- RoHS compliant
Applications
- Linear driver/Pre-driver amplifiers
- 5G Sub-6GHz massive MIMO base stations
- Small cells and cellular repeaters
- Millimeter wave IF stages
- High-performance RF infrastructure
Block Diagram
Yayınlandı: 2025-08-07
| Güncellenmiş: 2025-08-12