HARTING har-port USB Type C Couplers & Cable Assemblies

HARTING har-port USB Type C Couplers and Cable Assemblies are designed in the HIFF form factor and have a service interface based on the standardized 22.3mm panel cutout. These couplers support USB power delivery and can withstand shock and vibration per IEC 61373. The har-port USB Type C product range includes a silver coupler, black coupler, HIFF bulkhead coupler, and three types of cables with lengths of 0.5mm, 1mm, or 1.5mm. HARTING har-port USB Type C Couplers and Cable Assemblies suit various environments, including machinery, robotics, e-mobility, automation, data centers, and medical.

Features

  • Compact design
  • Different color options
  • Robust solution
  • Signal integrity guarantee

Applications

  • Machinery
  • Robotics
  • E-mobility
  • Automation
  • Data centers
  • Transportation
  • Medical

Specifications

  • 20VDC maximum voltage
  • 5A maximum current
  • 22.3mm panel cutout
  • 100W maximum power
  • Shock and vibration, according to 61373 1B
  • 5000 mating cycles
  • IP20 protection rating
  • 10mm pitch density

Operator Interfaces

HARTING har-port USB Type C Couplers & Cable Assemblies
Yayınlandı: 2023-08-10 | Güncellenmiş: 2025-09-04