HARTING har-port Service Ports
HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.Constructed for ease-of-use, the IEC 60945-5 standard panel cutout fittings can be easily assembled with one M22 nut. The panel cutout design fits all typical industrial control or emergency stop switches and control lamps. This makes the HARTING har-port Service Ports well-suited for medical devices, transportation controls, office equipment, and any device where a service interface is needed to connect flash drives, computers, keyboards, etc.
Also available for the har-port series are IP44 protection covers, sealing covers to prevent unauthorized use, labels and label holders, as well as type A couplers.
Features
- Couplers available in silver, black, and white
- Standard panel cutout to fit typical industrial control panels
- Panel is cut out to IEC 60945-5 specifications
- Simple assembly with only one M22 nut
- Cat 6 interface up to 10Gb speeds
- USB interface options include type A coupler
- Available Options
- Protection covers to IP44
- Sealing covers to prevent unauthorized use
- Labels and label holders
Applications
- Equipment for office areas, conference rooms, work stations, etc.
- Equipment with service interfaces to connect flash drives, computers, keyboards, etc.
- Medical devices - data interface
- Transportation - drivers cabs/control areas of trains or ships
Associated Tool
Yayınlandı: 2011-10-14
| Güncellenmiş: 2023-08-08