Harwin Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.

This design means Latching G125 Gecko Connectors achieve a 35% space saving over other high-performance connectors such as Micro-D. The connectors also accommodate 2.8A per contact in isolation and 2A simultaneously at +25°C. Tested and proven to allow high performance in extreme conditions, Harwin Latching G125 Gecko Connectors can operate within a wide temperature range (-65°C to +150°C) and under extreme vibration (Z-axis 100g 6ms). This high performance is made possible by Harwin's four-finger patented copper alloy contact. These connectors are manufactured to withstand high numbers of mating cycles while featuring low insertion and extraction forces.

Features

  • Dual-row, cable-to-board and board-to-board interconnect solution
  • Suited for stacking and cable mating in areas where PCB real estate is at a premium
  • High performance in a miniature package
  • Pin spacing of 1.25mm and up to 50 contacts per connector
  • Allows high performance in extreme conditions
  • Accommodates 2.8A per contact in isolation and 2A simultaneously at +25°C
  • Operates within a wide temperature range (-65°C to +150°C) and under extreme vibration (Z-axis 100g 6ms)
  • Copper alloy contact
  • Low profile

Vertical Connectors: Harwin G125 Gecko Vertical Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideal for stacking and cable mating in areas where PCB real estate is at a premium.

Additional Tools: Harwin Tools have been designed for use with the Gecko Crimp Contacts, including a crimp hand tool, positioner, and insertion/extraction tools.

Gecko

Harwin Latching G125 Gecko Connectors
Yayınlandı: 2012-10-11 | Güncellenmiş: 2022-03-11