Harwin Gecko 1.25mm Pitch High-Reliability Connectors
Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.Features
- 2A per contact (all electrically loaded, 2.8A per individual contact) for signal, 10A maximum power options
- 4-finger contact design to maintain electrical contact through high vibration and shock
- Beryllium copper contact for an improved temperature range of -65°C to +150°C
- 1000 mating cycles durability
- Weight and space saving over Micro-D connector products
- Future-proofed materials – halogen free, PFOS free, SVHC free, and RoHS compliant
- Low outgassing properties – 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapor Recovered)
Videos
Additional Resources
Yayınlandı: 2019-12-19
| Güncellenmiş: 2024-08-13