Hirose Electric CX80 USB Type-C 3.1 2nd Gen Low Profile Connectors
Hirose Electric CX80 USB Type-C 3.1 2nd Generation Low Profile Connectors are right angle, vertical mount, SMT receptacles with 24 positions, and a 10Gbps transmission rate. Measuring 3.14mm x 8.94mm x 6.5mm (LxWxH), the low-profile CX80 components feature a friction-locking style and can withstand 10,000 mating and unmating cycles. Hirose Electric CX80 Connectors offer a -40°C to +85°C operating temperature range, maximum contact resistance of 40mΩ, and a soldering PCB stabilizing feature.Specifications
- 48 hours of salt spray test duration
- 10,000 mating/unmating cycles
- 24 positions
- 2 rows (interface)
- Gold contact plating
- Friction locking style
- 5A rated current
- 20VAC rated voltage
- SMT mounting style
- Right angle connector orientation
- -40°C to +85°C operating temperature range
- 3.14mm x 8.94mm x 6.5mm dimensions
- 0.5mm contact pitch
- 0.75µm plating thickness
- Stainless steel shell material
- Male contact gender
- Soldering PCB stabilizing feature
- 40mΩ max. contact resistance
Yayınlandı: 2018-11-06
| Güncellenmiş: 2022-10-27