Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors
Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors conform to the USB Type-C standards and can transfer data up to 20Gbps (maximum), twice as fast as conventional USB 3.0. Available options include single-row or double-row with top-mount or mid-mount. Hirose CX90 connectors provide easy mating due to the reversible form factor and also offer a clear tactile click for excellent retention.Features
- Easy mating due to a reversible form factor
- Conforms to USB Type-C standard
- Top-mount or mid-mount, single-row or double-row
- Clear tactile click
- Provides superior mechanical strength for designs
- RoHS compliant and halogen free
Applications
- Consumer
- Industrial machinery
- Automotive
Specifications
- USB 3.1 Gen. 2, 20Gbps high-speed transmission
- 20VAC rated voltage
- -40°C to +85°C operating temperature range
- 40mΩ maximum contact resistance
- 100VAC/1 minute withstand voltage
- 10,000 mating cycles
Yayınlandı: 2018-05-10
| Güncellenmiş: 2025-01-31