Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors
Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors eliminate the need for shock-absorbent material. The positive lock with blade lock design prevents offset mating caused by a drop impact. The DF40GL supports high-speed transmission and meets USB Type C and PCIe Gen3 standards. These connectors feature a long effective mating length of 0.45mm for high contact reliability, while guidance ribs ensure a 0.4mm self-alignment range. A clear tactile click ensures secure mating. Hirose DF40GL 0.4mm-Pitch Positive Lock Connectors are ideal for use in onboard, medical, and portable devices requiring high mating reliability and shock resistance.Features
- Positive lock with blade lock design prevents offset mating due to impact
- 0.35A rated current
- 30VAC / 30VDC rated voltage
- Supports high-speed transmission
- Meets USB Type C and PCIe Gen3 standards
- Excellent electromagnetic interference (EMI) shielding
- Long effective mating length of 0.45mm offers high contact reliability
- Guidance ribs ensure 0.4mm self-alignment range
- Secure mating with a clear tactile click
- -55°C to +85°C operating temperature range
- 20% to 80% operating humidity range
Applications
- Onboard
- Medical
- Portable devices
Positive-Lock Design
Shielding/Grounding
Yayınlandı: 2017-02-06
| Güncellenmiş: 2025-08-13