Hirose Electric CX81B USB Type-C® Connectors

Hirose Electric CX81B USB Type-C® Connectors feature a plug connector type with a vertical SMT style and PCB mounting. These connectors offer a 5A rated current and 20Gbps transmission rate and come in two versions, one with a lock latch (CX81B-24S) and one without (CX81B-24S1). Hirose Electric CX81B USB Type-C connectors feature a standard onboard mounting side, a 0.5mm contact pitch, straight connector orientation, and an operating temperature range of -40°C to +105 °C.

Features

  • PCB mounting
  • Vertical SMT style
  • Plug connector
  • Reversible plug orientation ensures easy insertion
  • Clear tactile click
  • USB Type-C-compliant interface connector
  • With lock latch (CX81B-24S)
  • Without lock latch (CX81B-24S1)

Applications

  • I/O
  • Drones
  • Patient care equipment
  • Security systems
  • Smartphones
  • AI speakers
  • Home use robots
  • Security cameras for consumer electronics
  • IoT modules
  • Tablet PCs
  • Facial recognition displays
  • Smart dog collars
  • Coffee machines
  • FA cameras
  • Gaming and E-sports
  • Service robots
  • E-bikes

Specifications

  • 5A rated current
  • 20Gbps transmission rate
  • 24 positions
  • 0.5mm contact pitch
  • 10,000 mating/unmating cycles
  • USB 3.2 industry standard
  • USB 4 Gen.2x2 performance characteristics
  • 48V rated voltage
  • -40°C to +105°C operating temperature range

CX81B-24S Dimensions

Mechanical Drawing - Hirose Electric CX81B USB Type-C®  Connectors

CX81B-24S1 Dimensions

Mechanical Drawing - Hirose Electric CX81B USB Type-C®  Connectors
Yayınlandı: 2024-09-12 | Güncellenmiş: 2025-11-26