Hirose Electric IT9 Right-Angle Connectors

Hirose Electric IT9 Right-Angle Connectors feature a floating design that enables mounting multiple components on the same board. These 0.5mm pitch connectors offer high-speed transmission and 50 differential pairs/linear inch high density. The IT9 connector options include 84, 152, and 224 contacts. These connectors consist of a differential signal blade (GSSGSSG…) and a power and low signal blade (SSSS…). Typical applications for Hirose Electric IT9 Right-Angle Connectors include board-to-board and board-to-FPC, high-speed, network switches, and servers.

Features

  • Floating design enables mounting of multiple components on same board
  • 3-row or 4-row 0.5mm pitch SMT array
  • High density with 50 differential pairs/linear inch (224 pos.)
  • 2mm mating length
  • Blade variations
    • Differential signal blade (GSSGSSG…)
    • Power and low signal blade (SSSS…)
  • Large mating guide of ±1.6mm
  • Robustness (large retention pegs)

Applications

  • Board-to-board and board-to-FPC
  • High-speed
  • Network switches
  • Servers

Specifications

  • 0.5mm contact pitch
  • 84, 152, and 224 positions
  • 100 mating/unmating cycles
  • 0.3A rated current
  • 50V (AC and DC) rated voltage
  • -55°C to 85°C operating temperature range

Videos

Yayınlandı: 2024-11-22 | Güncellenmiş: 2025-08-13