Hirose Electric EM52M High Current Plastic Connectors & Contacts

Hirose Electric EM52M Series Plastic Connectors for High Current Applications offer a robust, lightweight, high-current design that is enabled by using a high-quality plastic material. The high-quality plastic material is resistant to rough handling. The connectors feature a push-on bayonet locking mechanism enabling complete locking in one quick mating action. High-current is achieved by using the multi-surface contact spring design. Contacts can be crimped by using a JIS Standard meeting crimp tool (JIS C 9711). Hirose Electric EM52M Series is RoHS compliant and available in a waterproof version.

Features

  • The robust lightweight, high-current design is enabled by using high-quality plastic material which is resistant to rough handling.
  • Quick and secure push-on bayonet lock
  • Multi-surface contact spring design
  • Standard crimp tool for easy crimp connections
  • Available in a waterproof version
  • Finger protection design
  • RoHS compliant

Specifications

  • 4 contact positions
  • Operating Temperature Range
    • -25°C to +105°C for non-waterproof versions
    • -20°C to +90°C for waterproof versions
  • -10°C to +60°C storage temperature range
  • 0.5mΩ or less contact resistance
  • 1000MΩ or more insulation resistance
  • 2200V withstanding voltage for 1 minute, no flashover or breakdown
  • Mating cycles of 50 times of repeated operation 

Materials

  • Black PBT, PBT Alloy finish, UL94V-0 insulator
  • Silver-plated copper contact
  • Silver-plated copper alloy contact spring
  • Black fluorosilicone rubber packing
  • Black nitrile rubber O-ring
Yayınlandı: 2018-09-20 | Güncellenmiş: 2024-04-30