Hirose Electric FX23 High-Speed 0.5mm Pitch Floating Connectors
Hirose Electric FX23 High-Speed 0.5mm Pitch Floating Board-to-Board Connectors support high current ratings and high-speed transmission of up to 8Gbps (maximum). The FX23 components feature a hybrid power/signal contact structure and an innovative contact design that ensures impedance matching. Four built-in power contacts carry up to 3A current rating each, while the signal contacts can carry 0.5A each. Applications for Hirose FX23 high-speed connectors include industrial and broadcast equipment, point-of-sale (POS) terminals, medical devices, and car navigation.Features
- ±0.6mm maximum floating in XY directions
- High-speed transmission up to 8Gbps
- Dual power pins are provided to each side of connector housing (3A/pin)
- Signal terminal is rated up to 0.5A/pin
- Vertical and parallel connections
- 15mm to 30mm PCB distances are available
- Accepts coating agent at SMT leads
- Excellent mating alignment with large guideposts
Applications
- Industrial equipment
- Broadcast equipment
- POS terminals
- Medical devices
- BTS
- Servo motors
- PLC
- Car navigation equipment
Specifications
- 20, 40, 60, 80, 100, and 120 contacts available for signal plus 4 for power source
- 0.5mm contact pitch
- 8mm to 30mm vertical stack height
- 100x mating operation durability
- Signal pins
- 0.5A/pin rated current
- 50VAC rated voltage
- 70mΩ or less contact resistance at 100mA
- 100MΩ or more insulation resistance at 100VDC
- 150VAC withstanding voltage for 1 minute
- Power pins
- 3A/pin rated current
- 200VAC rated voltage
- 20mΩ or less contact resistance at 100mA
- 1000MΩ or more insulation resistance at 250VDC
- 600VAC withstanding voltage for 1 minute
- Temperature ranges
- -55°C to +105°C operating
- -10°C to +60°C storage
- ≤90% relative humidity
Yayınlandı: 2015-07-14
| Güncellenmiş: 2025-08-13