Hirose Electric GT32 Automotive Shielded Connectors
Hirose Electric GT32 Automotive Shielded Connectors are designed for high-speed transmission/USB 3.0 and HDMI 1.4 for network and high-speed communication. These connectors feature a fully shielded structure, 0.75mm and 1.5mm mounting pitch, and a 1.5mm contact pitch. Hirose GT32 Automotive Shielded Connectors operate over a -40°C to +105°C temperature range. These components are suitable for in-vehicle shielded connectors.Features
- Fully shielded structure
- For high-speed transmission/USB 3.0
- Supports HDMI 1.4 for network and high-speed communication
- Suitable for in-vehicle shielded connectors
Specifications
- 1.5mm contact pitch
- -40°C to +105°C operating temperature range
- SMT and THT mounting styles
- 0.75mm and 1.5mm mounting pitch
- 1.6mm PCB thickness (maximum)
- 1.0μm and 2.0μm plating thickness
- 30 mating/unmating cycles
- 1- or 2-row interface
- 4, 10 (USB3.0 support), and 19 (HDMI1.4 equivalent signal support) positions
- Straight and right-angle connector orientations
- Tin contact plating
- Recommended wire size
- 28AWG (minimum)
- 24AWG (maximum)
Accessories
Yayınlandı: 2019-08-19
| Güncellenmiş: 2025-09-04