Hirose Electric GT32F Automotive Signal Shield Connectors
Hirose Electric GT32F Automotive Signal Shield Connectors (In-line type) are designed to offer higher EMI performance through a fully shielded design. These connectors transmit signals at 3Gbps speed per pair. The GT32F connectors feature 1A current, 30VAC voltage, 30mΩ contact resistance (signal), and 100MΩ minimum insulation resistance. These connectors are used in applications such as automotive systems, external I/O interfaces, and construction machinery.Features
- 1.5mm pitch and two rows
- In-line connector
- 4 contacts
- Transmits signals at 3Gbps speed per pair
- Higher EMI performance through a fully shielded design
- Meets rigorous test conditions for automotive devices
- Robust lock offers a tactile click
- Crimping termination compatible with 24AWG to 28AWG
Specifications
- 1A current
- 30VAC voltage
- 30mΩ maximum contact resistance at 1A DC (signal)
- -40°C to 105°C operating temperature range
- 100MΩ minimum insulation resistance at 500VDC
- 30 mating cycles
Applications
- Automotive:
- Antenna systems
- Network systems
- Internal connections
- Construction machinery
- High-speed requirements:
- Board-to-board
- Wire-to-board
- External IO
Overview
Differential Impedance (rise time 200ps 10% to 90%)
Accessories
Yayınlandı: 2025-01-06
| Güncellenmiş: 2025-01-10