Hirose Electric KP13 Nano SIM Card Connectors

Hirose Electric KP13 Nano SIM Card Connectors feature low profiles of 1.12mm, 1.18mm, and 1.54mm to reduce mounting space. These connectors are designed to prevent incorrect card insertion and contact deformation, while a double-contact design protects the contacts from damage. Hirose KP13 connectors offer a push-push, push-pull, or tray eject mechanism, gold contact plating, and up to 5000 mating cycles. These surface-mount devices have a 2.54mm contact pitch, 100mΩ contact resistance, and 0.5A rated current. The connectors are halogen-free and RoHS compliant.

Features

  • Low profile reduces mounting space
  • Push-push, push-pull, or tray eject mechanism
  • Design prevents incorrect card insertion and contact deformation
  • Double-contact design prevents contact damage
  • Easy inspection with an exposed contact design
  • Card detection switch (KP13B and KP13TS)
  • Socket connector type
  • Gold contact plating
  • Surface mount
  • RoHS compliant
  • Halogen-free

Specifications

  • 1.12mm, 1.18mm, and 1.54mm heights
  • 2.54mm contact pitch
  • 0.5A rated current
  • 10VAC rated voltage
  • 500VAC for 1min. withstanding voltage
  • 100mΩ contact resistance
  • 3000 or 5000 mating cycles
  • -30°C to +85°C operating temperature range

Buckling Prevention Design

Chart - Hirose Electric KP13 Nano SIM Card Connectors
Yayınlandı: 2019-12-24 | Güncellenmiş: 2023-04-13