Hirose Electric KP15 Combo Type Card Connectors

Hirose Electric KP15 Combo-Type Card Connectors offer a 2mm connector height with 2.54mm contact pitch and a push-pull or tray eject mechanism. The KP15B cards feature a space-saving combo socket for nano SIM and microSD™ cards, while the KP15TL uses a 3-in-2 hybrid design to provide a variety of usage patterns for nano SIM and microSD cards. The socket design prevents incorrect card insertion, and buckling prevention eliminates contact damage. Hirose KP15 Connectors feature 0.5A rated current, 10VAC rated voltage, and 100mΩ maximum contact resistance.

Features

  • Space-saving combo socket for nano SIM and microSD cards (KP15B)
  • 3-in-2 hybrid design option offers a variety of usage patterns (KP15TL)
  • Design prevents incorrect card insertion
  • Buckling prevention eliminates contact damage
  • Easy inspection with exposed contact design
  • Card detection switch for microSD and nano SIM cards
  • Push-pull or tray eject mechanism
  • Gold contact plating
  • Surface mount
  • Halogen-free
  • RoHS compliant

Specifications

  • 2mm connector height
  • 2.54mm contact pitch
  • 0.5A rated current
  • 10VAC rated voltage
  • 500VAC for 1min. withstanding voltage
  • 100mΩ contact resistance
  • 10,000 mating cycles for microSD
  • 5000 mating cycles for nano SIM
  • 3000 mating cycles for 3-in-2
  • -30°C to +85°C operating temperature range

Card Removal

Chart - Hirose Electric KP15 Combo Type Card Connectors

Dimensions

Chart - Hirose Electric KP15 Combo Type Card Connectors
Yayınlandı: 2019-12-02 | Güncellenmiş: 2023-04-12