HUBER+SUHNER SENCITY® Urban 200 Antenna
HUBER+SUHNER SENCITY® Urban 200 Antenna supports 4G cellular bands from 1.7GHz to 2.7GHz and 5G cellular bands from 3.4GHz to 4.2GHz in a 4x4 MIMO configuration. This antenna features a plenum-rated cable terminated with 4310 male connectors, dual-slant polarization, an IP67 rating, and a half-power beamwidth of 80° or 85°. HUBER+SUHNER SENCITY Urban 200 Antenna offers a 7dBi gain, 50Ω impedance, 6 ports, 45W maximum composite power, and 184.8mm x 164.6mm x 84.2mm dimensions.
Features
- Designed for 4G/5G cellular bands
- Plenum-rated cable terminated with 4310 male connector
- Dual-slant polarization
- Designed for outdoor use
Specifications
- Cellular Bands
- 1.7GHz to 2.7GHz for 4G 2x2 MIMO
- 3.4GHz to 4.2GHz for 5G 4x4 MIMO
- Half-Power Beamwidth
- 80° for horizontal
- 85° for vertical
- 7dBi gain
- IP67 protection
- 6 ports
- 45W maximum composite power
- 50Ω impedance
- 184.8mm x 164.6mm x 84.2mm dimensions
- -40°C to +70°C operating temperature range
- PIM better than -150dBc at 2 x 43dBm
Additional Resources
Yayınlandı: 2025-12-09
| Güncellenmiş: 2026-02-11