HUBER+SUHNER SENCITY® Urban 300 Antenna

HUBER+SUHNER SENCITY® Urban 300 Antenna is an indoor/outdoor directional antenna designed for 4G/5G cellular bands. This antenna supports MIMO 2x2 in the cellular bands ranging from 698MHz to 4200MHz and features a plenum-rated cable terminated with a 4310 female connector. Additional features include an IP67 rating, a half-power beamwidth of 65°, dual-slant polarization, and PIM better than -150dBc at 2 x 43dBm. HUBER+SUHNER SENCITY Urban 300 Antenna has 260mm x 200mm x 90mm dimensions and a wide operating temperature range of -40°C to +70°C.

Features

  • Indoor/outdoor directional antenna for 4G/5G cellular bands
  • Supports MIMO 2x2 in the cellular bands from 698MHz to 4200MHz
  • Dual-slant polarization
  • Plenum-rated cable terminated with 4310 female connector

Specifications

  • Gain of 7dBi
  • IP67 rating
  • 65° half-power beamwidth
  • 50Ω impedance
  • 50W maximum composite power
  • 2 ports
  • 260mm x 200mm x 90mm dimensions
  • PIM better than -150dBc at 2 x 43dBm
  • -40°C to +70°C operating temperature range
Yayınlandı: 2025-12-09 | Güncellenmiş: 2026-02-11