HUBER+SUHNER SUCOFLEX® 570S Microwave Cable Assemblies
HUBER+SUHNER SUCOFLEX® 570S Microwave Cable Assemblies are 70GHz assemblies offering a long lifetime of more than 20,000 flex cycles. HUBER+SUHNER SUCOFLEX 570S also provides excellent insertion loss (6.48dB typical) as well as outstanding phase stability (±3°) and amplitude stability (±0.05dB) with flexure and movement. These 50Ω impedance cable assemblies operate over a -55°C to +165°C temperature range and are ideal for use in a variety of applications, including benchtop testing, RF production testing, automated test equipment, and more.Features
- Phase-stable, low-loss assemblies for flexible applications
- High flexibility
- >20,000 flex life cycles lifetime
- 5.8mm diameter PTFE jacket
- 50Ω impedance
- 70GHz frequency
Applications
- Benchtop testing
- RF production testing
- Automated test equipment
- Vector network analyzers
- Scalar analyzers
- Portable test equipment
- RF module testing
- High-speed digital testing
Specifications
- 87pF/m capacitance
- 77% velocity of signal propagation
- 4.3ns/m signal delay
- ≥90dB (up to 18GHz) screening effectiveness
- ≤0.7kVRMS (at sea level) operating voltage
- 25.4mm static minimum bending radius
- -55°C to +165°C operating temperature range
Cable Construction
Videos
Additional Resources
Associated Tool
Yayınlandı: 2020-11-18
| Güncellenmiş: 2025-04-15