HUBER+SUHNER TL-8A Cable Assemblies
HUBER+SUHNER TL-8A Cable Assemblies are designed for testing components or equipment up to 8GHz with a network analyzer. This cost-effective assembly series is made with a PE foamed doubled-screened cable and protected with armoring using a molded cable entry. HUBER+SUHNER TL-8A provides leading electrical performance combined with high mechanical endurance, making this assembly series ideal for use in test labs and operations.Features
- 50Ω impedance
- Applicable up to 8GHz
- High mechanical endurance
- 3000 cycles minimum durability
- Excellent insertion and return loss
- -5°C to +85°C operating temperature range
- 300mm to 3000mm assembly lengths
- N connector with quick-lock nut
- Halogen free
Applications
- Test labs
- Operations
Construction
Associated Tool
Yayınlandı: 2020-04-20
| Güncellenmiş: 2025-04-15