iBASE Technology RM-N8MMI SMARC™ 2.0 CPU Module
iBASE Technology RM-N8MMI SMARC™ 2.0 CPU Module is based on the NXP Semiconductors Arm® Cortex®-A53 i.MX 8M Mini Quad 1.6GHz industrial-grade applications processor. Compatible with the RP-103-SMC SMARC 2.0 Carrier Board, the RM-N8MMI Module is an ideal solution for multimedia and IoT applications that require low power and high performance.The compact 82mm x 50mm iBASE Technology RM-N8MMI CPU module features the Vivante GC 320 GPU, a 2GB soldered LPDDR4, and up to 64GB eMMC flash memory. Extensive I/O options include one GbE, two USB 2.0 with OTG interface, one MIPI CSI-2 for image capture, four UART, two SPI, two I2S, two SPI, and one PCI-E (x1) Gen2.
Features
- NXP i.MX 8M Mini Quad Cortex™-A53 and Cortex™-M4, 1.8GHz
- 2GB LPDDR4, 8GB eMMC on board
- Wide -40°C to +85°C operating temperature range
- 1x MIPI-DSI 4-lane up to 1920 x 1080 at 60Hz
- Rich peripheral I/O support
- 1x GbE LAN
- OS support from Yocto v2.5 and Android 9.0
- Compliant with SGeT standard SMARC V2.0
Applications
- IoT applications
- Digital signage
- POS systems
- Kiosks
Specifications
- Form Factor: SMARC V2.0
- Processor: NXP i.MX 8M Dual/Quad Cortex-A53 and Cortex-M4, 1.5GHz
- System Memory: 3GB LPDDR4 on board
- Flash Memory: 8GB eMMC installed; Up to 64GB
- Display
- 1x MIPI-DSI 4-lane up to 1920 x 1080 at 60Hz
- 1x HDMI V2.0a, up to 4K, supports HDCP 2.2 and HDCP 1.4
- Video Codec
- 4Kp60 HEVC/H.265 main, and main ten decoder
- 4Kp60 VP9 decoder
- 4Kp30 AVC/H.264 decoder
- 1080p60 MPEG-2, MPEG-4p2, VC-1, VP8, RV9, AVS, MJPEG, H.263 decoder
- Graphics
- GC7000Lite
- OpenGL ES 1.1, 2.0, 3.0, 3.1, Open CL 1.2, and Vulkan
- Audio Interface: 2x I2S, 1x SPDIF
- LAN: 1x GbE LAN
- USB: 2x USB 3.0/USB 2.0 with OTG interface
- Image Capture Interface: 2x MIPI-CSI2 4-lane each
- Serial Interface: 4x UART, 2x SPI
- Media Interface: 2x High-speed MMC/SDIO (MMC 8-bit, SDIO 4-bit)
- PCI-E: 2x PCI-E (x1) Gen2
- GPIO: 12x GPIO
- 82mm x 50mm in dimension
- Environment
- Humidity: 0% to 90% RH at 60°C (non-condensing)
- Shock: Non-operating: 1G, 15 mins (x-, y-, z-axis)
- Vibration: Non-operating: 3Hz to 500Hz, 15 minutes
- OS Support
- Yocto 2.5 (Kernel 4.14.62)
- Android 9 (Kernel 4.14.62)
- Certification CE/ FCC Class B
Yayınlandı: 2020-03-04
| Güncellenmiş: 2024-04-26