iBASE Technology RP-103-SMC SMARC™ 2.0 Carrier Board

iBASE Technology RP-103-SMC SMARC™ 2.0 Carrier Board is compliant with RM-N8M and RM-N8MMI series SMARC 2.0 CPU modules. iBASE RP-103-SMC features a rich I/O connectivity, including one 12-24VDC-in jack, one RJ45 Gigabit LAN, two USB3.0, one OTG Micro USB2.0, one HDMI 2.0, and one COM (RS-232/422/485 by switch).

The RP-103-SMC Carrier Board is validated with Yocto v2.5 and Android 9 operating systems. The Carrier Board measures 147mm x 102mm (5.8” x 4”) and has an operating temperature of -40°C to +85°C.

Features

  • Carrier Board for RM-N8M and RM-N8MMI series SMARC™ 2.0 CPU Module
  • Rich peripheral I/O support
  • Validated with Yocto v2.5 and Android 9
  • Complete system available for evaluation

Board Layout

Chart - iBASE Technology RP-103-SMC SMARC™ 2.0 Carrier Board

Front, Back & Side View

Chart - iBASE Technology RP-103-SMC SMARC™ 2.0 Carrier Board
Yayınlandı: 2019-11-26 | Güncellenmiş: 2023-04-19