IDEC EU2B Hazardous Location AC Analog Ammeters

IDEC EU2B Hazardous Location AC Analog Ammeters provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These AC analog ammeters feature moving core operations with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 300V rated insulation voltage, a 4kV impulse withstand voltage, and 1VA power consumption.

Features

  • Class I, Zone 1/Division 2
  • Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
  • IP65, Type 4x rated
  • 2.5 accuracy class
  • Moving core operation
  • 3x extended memory
  • Pollution degree 3
  • Resistant to vibration and shock

Applications

  • Oil and gas
  • Wastewater treatment
  • Petrochemical and refineries
  • Semiconductor equipment
  • Agriculture
  • Pharmaceutical
  • Food processing

Specifications

  • 100MΩ minimum insulation resistance (500VDC megger)
  • 300V rated insulation voltage
  • 4kV impulse withstand voltage
  • 1VA power consumption
  • Measurements of 5A, 10A, 30A, 50A, etc.
  • 1A or 5A input (CT ratio)
  • -20°C to +50°C operating temperature range (no freezing)
Yayınlandı: 2022-06-22 | Güncellenmiş: 2022-06-29