IDEC EU2B 30mm Hazardous Location Industrial Switches
IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.Features
- Class I, Zone 1/Division 2
- Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
- IP65, Type 4x rated
- Up to 3 contact blocks
- Pollution degree 3
- Short-circuit protection
- Resistant to vibration and shock
- Finger-safe (IP20) screw terminals available
- Available types
- Pushbutton
- Selector (lever or key)
- Emergency stop
Applications
- Oil and gas
- Wastewater treatment
- Petrochemical and refineries
- Semiconductor equipment
- Agriculture
- Pharmaceutical
- Food processing
Specifications
- 50mΩ maximum contact resistance (initial value)
- 6kV impulse withstand voltage
- Contact ratings
- 600V rated insulation voltage
- 10A rated thermal current
- 24V, 120V, 240V, and 500V rated operating voltage options
- Rated operating current range
- 1.4A to 10A AC, 50/60Hz
- 0.55A to 8A DC
- 1000A conditional short-circuit current
- Minimum mechanical life
- 1 million operations for the pushbutton type
- 500K operations for the selector switch types
- 50K operations for the emergency stop type
- 100MΩ minimum insulation resistance (500VDC megger)
- -20°C to +50°C operating temperature range (no freezing)
Related Accessories and Kits
EU2B Panel Mount/Switch Indicators
Yayınlandı: 2022-06-22
| Güncellenmiş: 2022-06-29