Renesas Electronics 8T49N240 Evaluation Board

Renesas Electronics 8T49N240 Evaluation Board is designed to evaluate the 8T49N240 devices. When the board is connected to a PC running Timing Commander™ Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performances. The 8T49N240 board ships with a 49.152MHz crystal. If a different crystal frequency is needed, this part must be removed.
Yayınlandı: 2018-06-19 | Güncellenmiş: 2023-01-24