Renesas Electronics 8T49N240 FemtoClock® Frequency Translators

Renesas Electronics 8T49N240 FemtoClock® NG Universal Frequency Translator has a single-channel fractional-feedback PLL that can be used as a frequency translator with jitter attenuation or a frequency synthesizer. The 8T49N240 is equipped with three integer dividers and one fractional output divider that allows the generation of up to four different output frequencies, ranging from 8kHz to 867MHz. These frequencies are independent of the input and crystal reference frequencies. The outputs may select among LVPECL, LVDS, HCSL, or LVCMOS output levels.

The 8T49N240 accepts up to two differential or single-ended input clocks and a fundamental-mode crystal input. The internal PLL can lock to either of the input reference clocks or just to the crystal to behave as a frequency synthesizer. The PLL can use the second input for redundant backup of the primary input reference, but in this case, both input clock references must be integer related in frequency.

The device supports hitless reference switching between input clocks. The device monitors both input clocks for Loss of Signal (LOS) and generates an alarm when an input clock failure is detected. Automatic and manual hitless reference switching options are supported. LOS behavior can be set to support gapped or un-gapped clocks.

The 8T49N240 supports holdover. The holdover has an initial accuracy of ±50ppB from the point where the loss of all applicable input reference(s) has been detected. It maintains a historical average operating point for the PLL that may be returned to holdover at a limited phase slope.

The PLL has a register-selectable loop bandwidth from 0.2Hz to 6.4kHz.

The device supports Output Enable and Clock Select inputs and Lock, Holdover, and LOS status outputs.

The device is programmable through an I2C interface. It also supports I2C master capability to allow the register configuration to be read from an external EEPROM. Factory pre-programmed devices are also available using the on-chip One Time Programmable (OTP) memory.

The Renesas Electronics 8T49N240 FemtoClock® Frequency Translator is available in a 6.0mm x 6.0mm VFQFN-40 package with an exposed pad for increased thermal performance.

Features

  • Four differential outputs
  • Excellent jitter performance
    • <200fs (typical) RMS (including spurs)
    • 12kHz to 20MHz for integer-divider outputs in jitter attenuator mode or fractional-feedback synthesizer mode
  • Operating Modes: Synthesizer, Jitter Attenuator
  • Operates from a 10MHz to 54MHz fundamental-mode crystal
  • Initial holdover accuracy of +50ppb
  • Accepts up to two LVPECL, LVDS, LVHSTL, or LVCMOS input clocks
    • Accepts frequencies ranging from 8kHz to 875MHz
    • Auto and manual clock selection with hitless switching
    • Clock input monitoring, including support for gapped clocks
  • Three outputs generate LVPECL / LVDS / HCSL clocks, one output generates LVPECL / LVDS / HCSL / LVCMOS clocks
    • Output frequencies ranging from 8kHz up to 867MHz (differential)
    • Output frequencies ranging from 8kHz to 250MHz (LVCMOS)
    • Three integer dividers with fixed divider ratios
    • One fractional output divider
  • Open-drain Interrupt pin
  • Phase-slope limiting and fully hitless switching options to control output clock phase transients
  • Programmable loop bandwidth settings from 0.2Hz to 6.4kHz
    • Optional fast-lock function
  • Four General-Purpose I/O pins with optional support for status and control:
    • Two Output Enable control inputs to provide control over the four clocks
    • Manual clock selection control input
    • Lock, Holdover, and Loss-of-Signal alarm outputs
  • Register programmable through I2C or via external I2C EEPROM
  • Full 2.5V or 3.3V supply modes, with some support for 1.8V
  • -40°C to +85°C ambient operating temperature
  • 6.0mm x 6.0mm x 0.9mm VFQFN-40 package
  • Lead-free and RoHS 6 compliant

Applications

  • OTN, including ITU-T G.709 (2009) FEC
  • CPRI interfaces
  • Fiber optics
  • 40G/100G Ethernet
  • Gb Ethernet, Terabit IP switches/routers

Videos

Block Diagram

Block Diagram - Renesas Electronics 8T49N240 FemtoClock® Frequency Translators

Package Outline

Mechanical Drawing - Renesas Electronics 8T49N240 FemtoClock® Frequency Translators
Yayınlandı: 2017-08-22 | Güncellenmiş: 2023-08-31