Renesas Electronics ZSSC3224 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3224 Sensor Signal Conditioner (SSC) IC is designed for high-accuracy amplification and analog-to-digital conversion of an input signal. The ZSSC3224 IC is also designed to correct resistive bridge or absolute voltage sensors for high-resolution sensor module applications. This IC also provides a corrected temperature O/P measured with an internal sensor. The measured and corrected sensor values are provided at the digital output pins, which can be configured as I2C (≤3.4MHz) or SPI (≤20MHz).

The ZSSC3224 IC is programmed easily via the serial interface, which is used for PC-controlled programming of calibration coefficients in memory. The 24-bit SSC IC is a highly integrated CMOS design, excellent for low-voltage and low-power battery applications. Typical applications include fan control, barometric altitude measurement, weather forecast, and pressure measurements.

Features

  • Flexible, programmable analog front-end design up to 24-bit Analog-to-Digital Converter (ADC)
  • 6.6 to 216 (linear) fully programmable gain amplifier for optimizing sensor signals
  • 18-bit internal auto-compensated temperature sensor
  • Digital compensation of individual sensor offset
  • 1st and 2nd order digital compensation sensor gain, temperature gain, and offset drift
  • Programmable interrupt operation
  • High-speed sensing (e.g: 18-bit conditioned sensor signal measurement rate >200s-1)
  • ±0.10% Full-Scale Output (FSO) typical sensor elements accuracy
  • -40°C to +85°C operating temperature
  • <0.7mK/LSB temperature resolution
  • 20nA sleep mode current
  • ~1.0mA operating mode current

Applications

  • Barometric altitude measurement for portable navigation or emergency call systems
  • Altitude measurement for car navigation
  • Weather forecast
  • Fan control
  • Industrial, pneumatic, and liquid pressure
  • High-resolution temperature measurements
  • Object-temperature radiation (via thermopile)

Block Diagram

Block Diagram - Renesas Electronics ZSSC3224 Sensor Signal Conditioner IC
Yayınlandı: 2017-09-22 | Güncellenmiş: 2023-05-26