Renesas Electronics ZSSC3224 Evaluation Kit

Renesas Electronics ZSSC3224 Evaluation Kit supports both hardware and software required for configuration, calibration, and evaluation of ZSSC3224 Sensor Signal Conditioner (SSC) IC. The software is designed for windows based operating systems to communicate with the ZSSC3224 evaluation kit via a USB connection on the computer,  which functions as a master. This evaluation kit hardware consists of two circuit boards, the ZSSC3224 communication board, and the ZSSC3224 evaluation board, which is connected by a 14-pin ribbon cable. The communication board consists of a USB interface for connection to the computer. The Evaluation Board consists of a PQFN24 socket where the sample ZSSC3224 is inserted.

Kit Contents

  • ZSSC3224 communication board, V1.1
  • ZSSC3224 evaluation board
  • SSC Sensor Replacement Board (SRB)
  • Ribbon cable for the connection between the boards
  • 5 ZSSC3224 samples in a PQFN24 package (DUT)
  • USB cable for the connection to a PC

Kit Overview

Renesas Electronics ZSSC3224 Evaluation Kit
Yayınlandı: 2017-09-22 | Güncellenmiş: 2023-05-26