Renesas Electronics Building Safety & Security with IO-Link Interface
Renesas Building Safety & Security with IO-Link Interface Sensing provides solutions that support industrial automation applications. The industry-leading RL78 microcontroller, best-in-class ZSSC3224 sensor signal conditioner, and ZIOL2401 IO-Link interface comprise a complete solution that supports applications such as Industrial 4.0, Made-In-China 2025, and IoT. The applications can include pressure sensing, level sensing, weight sensing, and a variety of other sensing functions.Features
- Best-in-class sensing technology with high-resolution SSC
- High-performance, low-power µC solution
- Proven IO-Link PHY
- Easy and fast integration
- Fast productization
- Proven IO-Link stack on microcontroller
Block Diagram
Additional Application Solutions
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Yayınlandı: 2019-11-20
| Güncellenmiş: 2023-09-25