Infineon Technologies 1-Channel EiceDRIVER™ MOSFET Gate Driver ICs

Infineon Technologies 1-Channel EiceDRIVER™ MOSFET Gate Driver ICs are the crucial link between control ICs, powerful MOSFET, and GaN switching devices. These gate driver ICs enable high system-level efficiencies, excellent power density, and consistent system robustness.

Infineon 1ED44176N01F EiceDRIVER is a 25V single-channel, low-side, non-inverting Gate Driver for MOSFET and IGBT (Insulated-Gate Bipolar Transistor), with a 0.8A source and 1.75A sink currents in a small 8-lead PG-DSO8 package.

Infineon 1EDN751x/1EDN851x EiceDRIVER Gate Driver ICs are fast, precise, rugged, 1-channel, low-side 4/8A gate driver ICs designed to support standard-level MOSFETs, high-speed super junction MOSFETs, as well as IGBTs, and GaN Power devices.

Infineon 1EDNx550 EiceDRIVER Gate Driver ICs feature Truly Differential Inputs (TDI) and prevent false triggering of power MOSFETs.

Features

  • Highly efficient SMPS enabled by 5ns short slew rates
  • ±5ns propagation delay precision for fast MOSFET and GaN switching
  • Separate source and sink outputs simplify the application design
  • 10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
  • 5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
  • Cool driver ICs from true rail-to-rail low-impedance output stages
  • 4V and 8V UVLO options for instant MOSFET protection during start-up and under abnormal conditions

Applications

  • Server Switch Mode Power Supplies (SMPS)
  • Telecom SMPS
  • DC-to-DC converter
  • Bricks
  • Power tools
  • Industrial SMPS
  • Motor control
  • Wireless charging

Block Diagram

Block Diagram - Infineon Technologies 1-Channel EiceDRIVER™ MOSFET Gate Driver ICs
Yayınlandı: 2019-01-23 | Güncellenmiş: 2026-06-25