Infineon Technologies 1200V Dual IGBT Modules
Infineon 1200V, Dual IGBT Modules, are EconoDUAL™ 3 1200V, 900A dual TRENCHSTOP™ IGBT7 Modules with emitter-controlled 7 diodes, NTC, and PressFIT contact technology. The IGBT Modules offer a higher inverter output current for the same frame size and avoidance of paralleling. The Infineon 1200V, Dual IGBT Modules, provide an easy and reliable assembly with high inter-connection reliability.Features
- High power density
- Best-in-class VCE sat
- Tvjop = 175°C overload
- Improved terminals
- Optimized creepage distance for 1500V PV applications
- PressFIT control pins and screw power terminals
- Integrated NTC temperature sensor
- Isolated baseplate
- Compact and robust design with molded terminals
Applications
- Hybrid electric solutions for construction, commercial, and agricultural vehicles
- Motor control and drives
- Uninterruptible Power Supply (UPS)
Videos
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-12-10