Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs

Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8),  TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.

Features

  • AEC-Q101 qualified for automotive applications
  • N-channel - Enhancement mode
  • Excellent RDS(on) performance for increased system efficiency
  • Low switching and conduction power losses for increased thermal system reliability
  • Benchmark for quality and reliability
  • Wide voltage range from 20V to 40V
  • MSL1 up to 260°C peak reflow
  • 20V and 40V MOSFETs offer ideal solutions for EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps
  • Excellent thermal performance in a compact form factor
  • Robust green package for easy process handling
  • Part Average Testing in front-end and back-end for power MOSFET
  • AOI capable packages offered for Automated Optical Inspection
  • Diversified package portfolio for design flexibility
  • 100% Avalanche tested
  • -55°C to 175°C operating temperature
  • Green product (RoHS compliant)

Videos

Yayınlandı: 2018-12-07 | Güncellenmiş: 2024-01-03