Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs

Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.

Features

  • N-channel - Enhancement mode
  • Excellent RDS(on) performance for increased system efficiency
  • Low switching and conduction power losses for increased thermal system reliability
  • Benchmark for quality and reliability
  • Wide voltage range from 75V to 100V
  • MSL1 up to 260°C peak reflow
  • 80V and 100V MOSFETs offer ideal solutions for fuel injection and in-vehicle wireless charging applications
  • Excellent thermal performance in a compact form factor
  • Robust green package for easy process handling
  • AEC-Q101 qualified for automotive applications
  • Part Average Testing in front-end and back-end for power MOSFET
  • AOI capable packages offered for Automated Optical Inspection
  • Diversified package portfolio for design flexibility
  • Green product (RoHS compliant)
  • 100% Avalanche tested
  • -55°C to 175°C operating temperature

Videos

Yayınlandı: 2018-12-07 | Güncellenmiş: 2024-09-02