Infineon Technologies BCR Linear LED Drivers
Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.For common nominal output currents like 10/20/50mA, use the LED driver IC without current setting resistors and other output currents can be adjusted via an external resistor. The negative thermal coefficient protects the LED load from overheating. PWM dimming is possible with a microcontroller BCR321U and BCR421U due to logic level input.
Yayınlandı: 2017-08-22
| Güncellenmiş: 2025-02-07