Infineon Technologies CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit

Infineon Technologies CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit enables the development of USB PD sink applications using the EZ-PD PMG1 S1 microcontrollers. The EZ-PD PMG1 is a family of high-voltage power delivery microcontrollers. These microcontrollers include Arm® Cortex®-M0/M0+ CPU, USB Power Delivery (PD) controller, and configurable analog and digital peripherals. The Infineon CY7111 EZ-PD PMG1 S1 MCU prototyping kit supports a single-port USB PD 3.0 sink role, USB bus-powered operation, onboard KitProg3 programming/debugging module, and onboard 3.3V regulator. This prototyping kit also offers firmware-controlled LED and user buttons, I/O headers, 100W (20V/5A) power handling capability, and a standard breadboard-compatible design.

Features

  • Support for single-port USB PD 3.0 sink role (UFP)
  • USB bus-powered operation
  • Compatible with the example projects implemented in ModusToolbox™ software
  • Onboard KitProg3 programming and debugging module
  • 100W (20V/5A) power handling capability
  • Standard breadboard-compatible design
  • Snap-away design to separate KitProg3 and EZ-PD PMG1 microcontroller board
  • Onboard 3.3V regulator
  • Optional 10-pin standard SWD interface for MiniProg4 or third-party programmer/debugger module
  • Firmware-controlled LED and user button
  • I/O headers

Kit Contents

  • CY7111 EZ-PD PMG1-S1 MCU prototyping board
  • Quick start guide

Board Details

Mechanical Drawing - Infineon Technologies CY7111 EZ-PD™ PMG1 S1 MCU Prototyping Kit
Yayınlandı: 2022-11-21 | Güncellenmiş: 2023-10-02